
SN74LV4066ADR | |
|---|---|
DigiKey Part Number | 296-3834-2-ND - Tape & Reel (TR) 296-3834-1-ND - Cut Tape (CT) 296-3834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADR |
Description | IC SWITCH SPST-NOX4 75OHM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 100 | 5,89400 Kč | 589,40 Kč |
| 250 | 5,47132 Kč | 1 367,83 Kč |
| 500 | 5,21662 Kč | 2 608,31 Kč |
| 1 000 | 5,05642 Kč | 5 056,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,78542 Kč | 11 963,55 Kč |
| 5 000 | 4,65205 Kč | 23 260,25 Kč |
| 7 500 | 4,58522 Kč | 34 389,15 Kč |
| 12 500 | 4,51118 Kč | 56 389,75 Kč |
| 17 500 | 4,46789 Kč | 78 188,07 Kč |
| 25 000 | 4,42628 Kč | 110 657,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


