
SN74LV4066ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV4066ADBRTR-ND - Tape & Reel (TR) 296-SN74LV4066ADBRCT-ND - Cut Tape (CT) 296-SN74LV4066ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4066ADBR |
Description | IC SWITCH SPST-NOX4 75OHM 14SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066ADBR Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-SSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| 250 | 8,87292 Kč | 2 218,23 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 000 | 8,17536 Kč | 8 175,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,47228 Kč | 16 944,56 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

