3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053AD

DigiKey Part Number
296-34058-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4053AD
Description
IC SWITCH SPDT X 3 75OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,06300 Kč160,63 Kč
4013,84825 Kč553,93 Kč
12012,61108 Kč1 513,33 Kč
28011,88786 Kč3 328,60 Kč
52011,45844 Kč5 958,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč

Other Suppliers on DigiKey

93 507In Stock
Ships from Rochester Electronics, LLC