Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4046ANSR

DigiKey Part Number
296-21050-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV4046ANSR
Description
IC PHASE LOCK LOOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4046ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS, TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 430 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,22472 Kč38 449,44 Kč
4 00018,78255 Kč75 130,20 Kč
6 00018,56125 Kč111 367,50 Kč
10 00018,31595 Kč183 159,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,22472 Kč
Unit Price with VAT:23,26191 Kč

Other Suppliers on DigiKey

6 430In Stock
Ships from Rochester Electronics, LLC