14-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV32ARGYR

DigiKey Part Number
296-13941-2-ND - Tape & Reel (TR)
296-13941-1-ND - Cut Tape (CT)
296-13941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV32ARGYR
Description
IC GATE OR 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV32ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
107,42800 Kč74,28 Kč
256,63280 Kč165,82 Kč
1005,76530 Kč576,53 Kč
2505,35132 Kč1 337,83 Kč
5005,10164 Kč2 550,82 Kč
1 0004,94247 Kč4 942,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,99586 Kč11 987,58 Kč
6 0003,88608 Kč23 316,48 Kč
9 0003,83110 Kč34 479,90 Kč
15 0003,77020 Kč56 553,00 Kč
21 0003,73461 Kč78 426,81 Kč
30 0003,70038 Kč111 011,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč