
SN74LV273ANSR | |
|---|---|
DigiKey Part Number | 296-31872-2-ND - Tape & Reel (TR) 296-31872-1-ND - Cut Tape (CT) 296-31872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,11790 Kč | 1 211,79 Kč |
| 250 | 11,33892 Kč | 2 834,73 Kč |
| 500 | 10,89124 Kč | 5 445,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,16387 Kč | 20 327,74 Kč |
| 4 000 | 9,90182 Kč | 39 607,28 Kč |
| 6 000 | 9,77062 Kč | 58 623,72 Kč |
| 10 000 | 9,62525 Kč | 96 252,50 Kč |
| 14 000 | 9,54026 Kč | 133 563,64 Kč |
| 20 000 | 9,45861 Kč | 189 172,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



