Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245ATNSR

DigiKey Part Number
296-17770-2-ND - Tape & Reel (TR)
296-17770-1-ND - Cut Tape (CT)
296-17770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV245ATNSR
Description
IC TXRX 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245ATNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,24500 Kč152,45 Kč
2513,74960 Kč343,74 Kč
10012,11790 Kč1 211,79 Kč
25011,33892 Kč2 834,73 Kč
50010,89124 Kč5 445,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,16387 Kč20 327,74 Kč
4 0009,90182 Kč39 607,28 Kč
6 0009,77062 Kč58 623,72 Kč
10 0009,62525 Kč96 252,50 Kč
14 0009,54026 Kč133 563,64 Kč
20 0009,45861 Kč189 172,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

977In Stock
Ships from Rochester Electronics, LLC