
SN74LV245ATDBR | |
|---|---|
DigiKey Part Number | 296-17767-2-ND - Tape & Reel (TR) 296-17767-1-ND - Cut Tape (CT) 296-17767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATDBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATDBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | 12,39000 Kč | Similar |
| 74LVX245MTCX | onsemi | 1 289 | 74LVX245MTCXCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 250 | 8,67972 Kč | 2 169,93 Kč |
| 500 | 8,30386 Kč | 4 151,93 Kč |
| 1 000 | 7,99478 Kč | 7 994,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,27825 Kč | 16 556,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

