
SN74LV245APWRG3 | |
|---|---|
DigiKey Part Number | 296-27807-2-ND - Tape & Reel (TR) 296-27807-1-ND - Cut Tape (CT) 296-27807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245APWRG3 |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51928 Kč | 29 038,56 Kč |
| Unit Price without VAT: | 14,51928 Kč |
|---|---|
| Unit Price with VAT: | 17,56833 Kč |

