
SN74LV244APWRG3 | |
|---|---|
DigiKey Part Number | 296-27806-2-ND - Tape & Reel (TR) 296-27806-1-ND - Cut Tape (CT) 296-27806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244APWRG3 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244APWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00400 Kč | 3 501,00 Kč |
| 500 | 13,58990 Kč | 6 794,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,60153 Kč | 25 203,06 Kč |
| 4 000 | 12,28892 Kč | 49 155,68 Kč |
| 6 000 | 12,13240 Kč | 72 794,40 Kč |
| 10 000 | 11,95893 Kč | 119 589,30 Kč |
| 14 000 | 11,85759 Kč | 166 006,26 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

