
SN74LV240APWR | |
|---|---|
DigiKey Part Number | 296-12348-2-ND - Tape & Reel (TR) 296-12348-1-ND - Cut Tape (CT) 296-12348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240APWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,17040 Kč | 304,26 Kč |
| 100 | 10,69850 Kč | 1 069,85 Kč |
| 250 | 9,99672 Kč | 2 499,18 Kč |
| 500 | 9,57424 Kč | 4 787,12 Kč |
| 1 000 | 9,54170 Kč | 9 541,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,93969 Kč | 17 879,38 Kč |
| 4 000 | 8,70388 Kč | 34 815,52 Kč |
| 6 000 | 8,58584 Kč | 51 515,04 Kč |
| 10 000 | 8,45508 Kč | 84 550,80 Kč |
| 14 000 | 8,37861 Kč | 117 300,54 Kč |
| 20 000 | 8,30509 Kč | 166 101,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


