
SN74LV20APWR | |
|---|---|
DigiKey Part Number | 296-3796-2-ND - Tape & Reel (TR) 296-3796-1-ND - Cut Tape (CT) 296-3796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20APWR |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,78068 Kč | 1 695,17 Kč |
| 500 | 6,47578 Kč | 3 237,89 Kč |
| 1 000 | 6,34182 Kč | 6 341,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,01771 Kč | 12 035,42 Kč |
| 4 000 | 5,84763 Kč | 23 390,52 Kč |
| 6 000 | 5,76241 Kč | 34 574,46 Kč |
| 10 000 | 5,66801 Kč | 56 680,10 Kč |
| 14 000 | 5,61284 Kč | 78 579,76 Kč |
| 20 000 | 5,55978 Kč | 111 195,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





