
SN74LV1T08QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T08QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T08QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T08QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.85V |
Series | Input Logic Level - High 1.1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 1.6V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Quiescent (Max) 1 µA | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 6,20640 Kč | 155,16 Kč |
| 100 | 5,38490 Kč | 538,49 Kč |
| 250 | 4,99448 Kč | 1 248,62 Kč |
| 500 | 4,75922 Kč | 2 379,61 Kč |
| 1 000 | 4,59488 Kč | 4 594,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32592 Kč | 12 977,76 Kč |
| 6 000 | 4,20868 Kč | 25 252,08 Kč |
| 9 000 | 4,14997 Kč | 37 349,73 Kč |
| 15 000 | 4,08491 Kč | 61 273,65 Kč |
| 21 000 | 4,04689 Kč | 84 984,69 Kč |
| 30 000 | 4,01035 Kč | 120 310,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |









