16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165APWR

DigiKey Part Number
296-3790-2-ND - Tape & Reel (TR)
296-3790-1-ND - Cut Tape (CT)
296-3790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165APWR
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
107,06100 Kč70,61 Kč
256,31560 Kč157,89 Kč
1005,48450 Kč548,45 Kč
2505,08668 Kč1 271,67 Kč
5004,84798 Kč2 423,99 Kč
1 0004,68488 Kč4 684,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,48897 Kč8 977,94 Kč
4 0004,35561 Kč17 422,44 Kč
6 0004,28879 Kč25 732,74 Kč
10 0004,21476 Kč42 147,60 Kč
14 0004,17154 Kč58 401,56 Kč
20 0004,12991 Kč82 598,20 Kč
50 0004,04035 Kč202 017,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč