
SN74LV165ADRG3 | |
|---|---|
DigiKey Part Number | 296-SN74LV165ADRG3TR-ND - Tape & Reel (TR) 296-SN74LV165ADRG3CT-ND - Cut Tape (CT) 296-SN74LV165ADRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ADRG3 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ADRG3 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 100 | 15,00100 Kč | 1 500,10 Kč |
| 250 | 14,06700 Kč | 3 516,75 Kč |
| 500 | 13,65374 Kč | 6 826,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,55176 Kč | 31 379,40 Kč |
| 5 000 | 12,25695 Kč | 61 284,75 Kč |
| 7 500 | 12,10935 Kč | 90 820,12 Kč |
| 12 500 | 11,94586 Kč | 149 323,25 Kč |
| 17 500 | 11,85029 Kč | 207 380,07 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

