Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ADRG3

DigiKey Part Number
296-SN74LV165ADRG3TR-ND - Tape & Reel (TR)
296-SN74LV165ADRG3CT-ND - Cut Tape (CT)
296-SN74LV165ADRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165ADRG3
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165ADRG3 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,73000 Kč187,30 Kč
2516,95800 Kč423,95 Kč
10015,00100 Kč1 500,10 Kč
25014,06700 Kč3 516,75 Kč
50013,65374 Kč6 826,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,55176 Kč31 379,40 Kč
5 00012,25695 Kč61 284,75 Kč
7 50012,10935 Kč90 820,12 Kč
12 50011,94586 Kč149 323,25 Kč
17 50011,85029 Kč207 380,07 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč