
SN74LV165ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV165ADBRTR-ND - Tape & Reel (TR) 296-SN74LV165ADBRCT-ND - Cut Tape (CT) 296-SN74LV165ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165ADBR |
Description | IC SHIFT REGTR COMP 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165ADBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Complementary | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 250 | 4,89672 Kč | 1 224,18 Kč |
| 500 | 4,66492 Kč | 2 332,46 Kč |
| 1 000 | 4,49777 Kč | 4 497,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,31688 Kč | 8 633,76 Kč |
| 4 000 | 4,18753 Kč | 16 750,12 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| 10 000 | 4,05100 Kč | 40 510,00 Kč |
| 14 000 | 4,00904 Kč | 56 126,56 Kč |
| 20 000 | 3,96871 Kč | 79 374,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

