
SN74LV164ADGVR | |
|---|---|
DigiKey Part Number | 296-30601-2-ND - Tape & Reel (TR) 296-30601-1-ND - Cut Tape (CT) 296-30601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ADGVR |
Description | IC SR PUSH-PULL 8BIT 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,56290 Kč | 11 125,80 Kč |
| 4 000 | 5,40347 Kč | 21 613,88 Kč |
| 6 000 | 5,32362 Kč | 31 941,72 Kč |
| 10 000 | 5,23514 Kč | 52 351,40 Kč |
| 14 000 | 5,18343 Kč | 72 568,02 Kč |
| 20 000 | 5,13368 Kč | 102 673,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

