Shift Shift Register 1 Element 8 Bit 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164ADBR

DigiKey Part Number
296-3787-2-ND - Tape & Reel (TR)
296-3787-1-ND - Cut Tape (CT)
296-3787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV164ADBR
Description
IC SR PUSH-PULL 8BIT 14-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV164ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,74000 Kč67,40 Kč
256,01400 Kč150,35 Kč
1005,21800 Kč521,80 Kč
2504,83624 Kč1 209,06 Kč
5004,60696 Kč2 303,48 Kč
1 0004,43940 Kč4 439,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,89933 Kč7 798,66 Kč
4 0003,78043 Kč15 121,72 Kč
6 0003,72088 Kč22 325,28 Kč
10 0003,65489 Kč36 548,90 Kč
14 0003,61634 Kč50 628,76 Kč
20 0003,57925 Kč71 585,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč

Other Suppliers on DigiKey

5 003In Stock
Ships from Rochester Electronics, LLC