Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV161ADR

DigiKey Part Number
296-SN74LV161ADRTR-ND - Tape & Reel (TR)
296-SN74LV161ADRCT-ND - Cut Tape (CT)
296-SN74LV161ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV161ADR
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV161ADR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
95 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 491
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,85851 Kč9 646,27 Kč
5 0003,74680 Kč18 734,00 Kč
7 5003,69086 Kč27 681,45 Kč
12 5003,62891 Kč45 361,38 Kč
17 5003,59269 Kč62 872,08 Kč
25 0003,55787 Kč88 946,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,19400 Kč61,94 Kč
255,52680 Kč138,17 Kč
1004,78540 Kč478,54 Kč
2504,43224 Kč1 108,06 Kč
5004,21934 Kč2 109,67 Kč
1 0004,04379 Kč4 043,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,19400 Kč61,94 Kč
255,52680 Kč138,17 Kč
1004,78540 Kč478,54 Kč
2504,43224 Kč1 108,06 Kč
5004,21934 Kč2 109,67 Kč
1 0004,04799 Kč4 047,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč

Other Suppliers on DigiKey

3 387In Stock
Ships from Rochester Electronics, LLC