
SN74LV14APWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74LV14APWRG3TR-ND - Tape & Reel (TR) 296-SN74LV14APWRG3CT-ND - Cut Tape (CT) 296-SN74LV14APWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWRG3 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,55040 Kč | 2 137,60 Kč |
| 500 | 8,17956 Kč | 4 089,78 Kč |
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62322 Kč | 15 246,44 Kč |
| 4 000 | 7,41644 Kč | 29 665,76 Kč |
| 6 000 | 7,31294 Kč | 43 877,64 Kč |
| 10 000 | 7,19824 Kč | 71 982,40 Kč |
| 14 000 | 7,13113 Kč | 99 835,82 Kč |
| 20 000 | 7,06669 Kč | 141 333,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

