
SN74LV14ADGVR | |
|---|---|
DigiKey Part Number | 296-3784-2-ND - Tape & Reel (TR) 296-3784-1-ND - Cut Tape (CT) 296-3784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ADGVR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TVSOP |
Features Schmitt Trigger | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61230 Kč | 661,23 Kč |
| 250 | 6,14736 Kč | 1 536,84 Kč |
| 500 | 5,86600 Kč | 2 933,00 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44468 Kč | 10 889,36 Kč |
| 4 000 | 5,28798 Kč | 21 151,92 Kč |
| 6 000 | 5,20953 Kč | 31 257,18 Kč |
| 10 000 | 5,12259 Kč | 51 225,90 Kč |
| 14 000 | 5,07180 Kč | 71 005,20 Kč |
| 20 000 | 5,02294 Kč | 100 458,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

