
SN74LV138ATNSR | |
|---|---|
DigiKey Part Number | 296-21035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATNSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATNSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13891 Kč | 8 555,64 Kč |
| 6 000 | 2,10166 Kč | 12 609,96 Kč |
| 10 000 | 2,06039 Kč | 20 603,90 Kč |
| 14 000 | 2,03627 Kč | 28 507,78 Kč |
| 20 000 | 2,01308 Kč | 40 261,60 Kč |
| 50 000 | 1,96313 Kč | 98 156,50 Kč |
| 100 000 | 1,93304 Kč | 193 304,00 Kč |
| Unit Price without VAT: | 2,13891 Kč |
|---|---|
| Unit Price with VAT: | 2,58808 Kč |

