Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138ATDR

DigiKey Part Number
296-21034-2-ND - Tape & Reel (TR)
296-21034-1-ND - Cut Tape (CT)
296-21034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138ATDR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138ATDR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,98700 Kč89,87 Kč
258,05480 Kč201,37 Kč
1007,03010 Kč703,01 Kč
2506,53960 Kč1 634,90 Kč
5006,24354 Kč3 121,77 Kč
1 0005,99976 Kč5 999,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,14402 Kč15 360,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč

Other Suppliers on DigiKey

23 177In Stock
Ships from Rochester Electronics, LLC