Decoder/Demultiplexer 1 x 3:8 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138ATDGVR

DigiKey Part Number
296-SN74LV138ATDGVRTR-ND - Tape & Reel (TR)
296-SN74LV138ATDGVRCT-ND - Cut Tape (CT)
296-SN74LV138ATDGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138ATDGVR
Description
IC DECODER/DEMUX 1X3:8 16-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138ATDGVR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TVSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,93000 Kč148,25 Kč
1005,14030 Kč514,03 Kč
2504,76404 Kč1 191,01 Kč
5004,53766 Kč2 268,83 Kč
1 0004,35121 Kč4 351,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,39782 Kč8 795,64 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč

Other Suppliers on DigiKey

21 745In Stock
Ships from Rochester Electronics, LLC