
SN74LV138ANSR | |
|---|---|
DigiKey Part Number | 296-26539-2-ND - Tape & Reel (TR) 296-26539-1-ND - Cut Tape (CT) 296-26539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ANSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ANSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,70964 Kč | 1 927,41 Kč |
| 500 | 7,36988 Kč | 3 684,94 Kč |
| 1 000 | 7,26069 Kč | 7 260,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,85994 Kč | 13 719,88 Kč |
| 4 000 | 6,67044 Kč | 26 681,76 Kč |
| 6 000 | 6,57552 Kč | 39 453,12 Kč |
| 10 000 | 6,47037 Kč | 64 703,70 Kč |
| 14 000 | 6,40886 Kč | 89 724,04 Kč |
| 20 000 | 6,34978 Kč | 126 995,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

