SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV132ADR

DigiKey Part Number
296-1675-2-ND - Tape & Reel (TR)
296-1675-1-ND - Cut Tape (CT)
296-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV132ADR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV132ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
106,49900 Kč64,99 Kč
255,79080 Kč144,77 Kč
1005,02210 Kč502,21 Kč
2504,65424 Kč1 163,56 Kč
5004,43262 Kč2 216,31 Kč
1 0004,26473 Kč4 264,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,05710 Kč10 142,75 Kč
5 0003,94091 Kč19 704,55 Kč
7 5003,88268 Kč29 120,10 Kč
12 5003,81819 Kč47 727,38 Kč
17 5003,78050 Kč66 158,75 Kč
25 0003,74424 Kč93 606,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč