
SN74LV126ADR | |
|---|---|
DigiKey Part Number | 296-14021-2-ND - Tape & Reel (TR) 296-14021-1-ND - Cut Tape (CT) 296-14021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126ADR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126ADR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,44760 Kč | 136,19 Kč |
| 100 | 4,71750 Kč | 471,75 Kč |
| 250 | 4,36964 Kč | 1 092,41 Kč |
| 500 | 4,15900 Kč | 2 079,50 Kč |
| 1 000 | 3,98861 Kč | 3 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,80288 Kč | 9 507,20 Kč |
| 5 000 | 3,69267 Kč | 18 463,35 Kč |
| 7 500 | 3,63745 Kč | 27 280,88 Kč |
| 12 500 | 3,57633 Kč | 44 704,12 Kč |
| 17 500 | 3,54058 Kč | 61 960,15 Kč |
| 25 000 | 3,50620 Kč | 87 655,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

