
SN74LV123ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23913-2-ND - Tape & Reel (TR) 296-23913-1-ND - Cut Tape (CT) 296-23913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ATPWRG4Q1 |
Description | IC MMV 2-CIR 10.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 10.5 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,15979 Kč | 20 319,58 Kč |
| 4 000 | 9,89776 Kč | 39 591,04 Kč |
| 6 000 | 9,76657 Kč | 58 599,42 Kč |
| 10 000 | 9,62120 Kč | 96 212,00 Kč |
| 14 000 | 9,53618 Kč | 133 506,52 Kč |
| 20 000 | 9,45449 Kč | 189 089,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,24000 Kč | 152,40 Kč |
| 25 | 13,75000 Kč | 343,75 Kč |
| 100 | 12,11430 Kč | 1 211,43 Kč |
| 250 | 11,33500 Kč | 2 833,75 Kč |
| 500 | 10,86474 Kč | 5 432,37 Kč |
| 1 000 | 10,47827 Kč | 10 478,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,25100 Kč | 102,51 Kč |
| 25 | 9,21160 Kč | 230,29 Kč |
| 100 | 8,05160 Kč | 805,16 Kč |
| 250 | 7,50136 Kč | 1 875,34 Kč |
| 500 | 7,16920 Kč | 3 584,60 Kč |
| 1 000 | 6,89577 Kč | 6 895,77 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


