SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV11ADR

DigiKey Part Number
296-9827-2-ND - Tape & Reel (TR)
296-9827-1-ND - Cut Tape (CT)
296-9827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV11ADR
Description
IC GATE AND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV11ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,53000 Kč85,30 Kč
257,64000 Kč191,00 Kč
1006,65580 Kč665,58 Kč
2506,18852 Kč1 547,13 Kč
5005,90600 Kč2 953,00 Kč
1 0005,76181 Kč5 761,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,42878 Kč13 571,95 Kč
5 0005,28102 Kč26 405,10 Kč
7 5005,20702 Kč39 052,65 Kč
12 5005,12503 Kč64 062,88 Kč
17 5005,07713 Kč88 849,78 Kč
25 0005,03103 Kč125 775,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč

Other Suppliers on DigiKey

9 176In Stock
Ships from Rochester Electronics, LLC