14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS90NSR

DigiKey Part Number
2156-SN74LS90NSR-ND
Manufacturer
Manufacturer Product Number
SN74LS90NSR
Description
LOGIC GATES AND INVERTERS
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS90NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 785
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 631,25 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18633,49763 Kč6 230,56 Kč
Unit Price without VAT:33,49763 Kč
Unit Price with VAT:40,53213 Kč