
SN74LS390N | |
|---|---|
DigiKey Part Number | 296-26516-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS390N |
Description | IC DECADE COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS390N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 43,80500 Kč | 438,05 Kč |
| 25 | 40,08760 Kč | 1 002,19 Kč |
| 100 | 35,99760 Kč | 3 599,76 Kč |
| 250 | 34,04712 Kč | 8 511,78 Kč |
| 500 | 32,87042 Kč | 16 435,21 Kč |
| 1 000 | 31,90191 Kč | 31 901,91 Kč |
| 2 500 | 30,87959 Kč | 77 198,98 Kč |
| 5 000 | 30,26375 Kč | 151 318,75 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |





