
SN74LS368AN | |
|---|---|
DigiKey Part Number | 296-3702-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS368AN |
Description | IC BUFFER INVERT 5.25V 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS368AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 37,28000 Kč | 372,80 Kč |
| 25 | 34,05040 Kč | 851,26 Kč |
| 100 | 30,48880 Kč | 3 048,88 Kč |
| 250 | 28,79052 Kč | 7 197,63 Kč |
| 500 | 27,76706 Kč | 13 883,53 Kč |
| 1 000 | 26,92484 Kč | 26 924,84 Kč |
| 2 500 | 26,03565 Kč | 65 089,12 Kč |
| 5 000 | 25,49980 Kč | 127 499,00 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |




