MFR Recommended
Parametric Equivalent

SN74LS32DRG4 | |
|---|---|
DigiKey Part Number | SN74LS32DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS32DRG4 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS32DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25426 Kč | 13 135,65 Kč |
| 5 000 | 5,11045 Kč | 25 552,25 Kč |
| 7 500 | 5,03844 Kč | 37 788,30 Kč |
| 12 500 | 4,95864 Kč | 61 983,00 Kč |
| 17 500 | 4,91200 Kč | 85 960,00 Kč |
| 25 000 | 4,86714 Kč | 121 678,50 Kč |
| Unit Price without VAT: | 5,25426 Kč |
|---|---|
| Unit Price with VAT: | 6,35765 Kč |


