
SN74LS30N | |
|---|---|
DigiKey Part Number | 296-3693-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS30N |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS30N Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 8 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
Current - Quiescent (Max) 500 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 100 | 17,78950 Kč | 1 778,95 Kč |
| 250 | 16,71104 Kč | 4 177,76 Kč |
| 500 | 16,06096 Kč | 8 030,48 Kč |
| 1 000 | 15,52592 Kč | 15 525,92 Kč |
| 2 500 | 14,96124 Kč | 37 403,10 Kč |
| 5 000 | 14,62082 Kč | 73 104,10 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




