Monostable Multivibrator 45 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221DR

DigiKey Part Number
296-SN74LS221DRTR-ND - Tape & Reel (TR)
296-SN74LS221DRCT-ND - Cut Tape (CT)
296-SN74LS221DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS221DR
Description
IC MMV 2-CIR 45-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 45 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS221DR Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
45 ns
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 8mA
Series
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 809
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,64619 Kč36 615,47 Kč
5 00014,31165 Kč71 558,25 Kč
7 50014,14425 Kč106 081,88 Kč
12 50013,95863 Kč174 482,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,67000 Kč216,70 Kč
2519,64560 Kč491,14 Kč
10017,42410 Kč1 742,41 Kč
25016,36584 Kč4 091,46 Kč
50015,72708 Kč7 863,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,67000 Kč216,70 Kč
2519,64560 Kč491,14 Kč
10017,42410 Kč1 742,41 Kč
25016,36584 Kč4 091,46 Kč
50015,99922 Kč7 999,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč