Decoder/Demultiplexer 2 x 1:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS156N

DigiKey Part Number
296-3655-5-ND
Manufacturer
Manufacturer Product Number
SN74LS156N
Description
IC DECODER/DEMUX 2 X 1:4 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS156N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
100µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2 x 1:4
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,63300 Kč196,33 Kč
2517,77280 Kč444,32 Kč
10015,73380 Kč1 573,38 Kč
25014,76076 Kč3 690,19 Kč
50014,17490 Kč7 087,45 Kč
1 00013,69280 Kč13 692,80 Kč
2 50013,18372 Kč32 959,30 Kč
5 00012,87681 Kč64 384,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč

Other Suppliers on DigiKey

100 337In Stock
Ships from Rochester Electronics, LLC