Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS139ANSR

DigiKey Part Number
296-28940-2-ND - Tape & Reel (TR)
296-28940-1-ND - Cut Tape (CT)
296-28940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS139ANSR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS139ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,10500 Kč161,05 Kč
2514,53920 Kč363,48 Kč
10012,82560 Kč1 282,56 Kč
25012,00748 Kč3 001,87 Kč
50011,56570 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,77450 Kč21 549,00 Kč
4 00010,49963 Kč41 998,52 Kč
6 00010,36195 Kč62 171,70 Kč
10 00010,20942 Kč102 094,20 Kč
14 00010,12029 Kč141 684,06 Kč
20 00010,03457 Kč200 691,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč