
SN74LS07D | |
|---|---|
DigiKey Part Number | 296-3626-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS07D |
Description | IC BUFF 4.75V/5.25V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07D Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 50 | 14,83300 Kč | 741,65 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 250 | 13,11788 Kč | 3 279,47 Kč |
| 500 | 12,58704 Kč | 6 293,52 Kč |
| 1 000 | 12,15007 Kč | 12 150,07 Kč |
| 2 500 | 11,68866 Kč | 29 221,65 Kč |
| 5 000 | 11,41069 Kč | 57 053,45 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






