
SN74HCT652DWR | |
|---|---|
DigiKey Part Number | 296-1624-2-ND - Tape & Reel (TR) 296-1624-1-ND - Cut Tape (CT) 296-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT652DWR |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT652DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 25 | 35,80560 Kč | 895,14 Kč |
| 100 | 32,08910 Kč | 3 208,91 Kč |
| 250 | 30,45632 Kč | 7 614,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,64702 Kč | 55 294,04 Kč |
| 4 000 | 27,05162 Kč | 108 206,48 Kč |
| 6 000 | 26,75341 Kč | 160 520,46 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


