


SN74HCT595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCT595QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCT595QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCT595QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT595QPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| 250 | 13,49752 Kč | 3 374,38 Kč |
| 500 | 12,95408 Kč | 6 477,04 Kč |
| 1 000 | 12,50641 Kč | 12 506,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,13811 Kč | 24 276,22 Kč |
| 4 000 | 11,83500 Kč | 47 340,00 Kč |
| 6 000 | 11,68322 Kč | 70 099,32 Kč |
| 10 000 | 11,51505 Kč | 115 150,50 Kč |
| 14 000 | 11,41667 Kč | 159 833,38 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

