
SN74HCT574DBR | |
|---|---|
DigiKey Part Number | 296-31842-2-ND - Tape & Reel (TR) 296-31842-1-ND - Cut Tape (CT) 296-31842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574DBR Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,61815 Kč | 6 618,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,88795 Kč | 11 775,90 Kč |
| 4 000 | 5,72080 Kč | 22 883,20 Kč |
| 6 000 | 5,63709 Kč | 33 822,54 Kč |
| 10 000 | 5,54438 Kč | 55 443,80 Kč |
| 14 000 | 5,49020 Kč | 76 862,80 Kč |
| 20 000 | 5,43808 Kč | 108 761,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

