
SN74HCT573NSR | |
|---|---|
DigiKey Part Number | 296-31841-2-ND - Tape & Reel (TR) 296-31841-1-ND - Cut Tape (CT) 296-31841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT573NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 Kč | 17,48 Kč |
| 10 | 12,44200 Kč | 124,42 Kč |
| 25 | 11,19360 Kč | 279,84 Kč |
| 100 | 9,82460 Kč | 982,46 Kč |
| 250 | 9,17380 Kč | 2 293,45 Kč |
| 500 | 8,78138 Kč | 4 390,69 Kč |
| 1 000 | 8,72229 Kč | 8 722,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,19184 Kč | 16 383,68 Kč |
| 4 000 | 7,97286 Kč | 31 891,44 Kč |
| 6 000 | 7,86318 Kč | 47 179,08 Kč |
| 10 000 | 7,74164 Kč | 77 416,40 Kč |
| 14 000 | 7,67059 Kč | 107 388,26 Kč |
| 20 000 | 7,60230 Kč | 152 046,00 Kč |
| Unit Price without VAT: | 17,48000 Kč |
|---|---|
| Unit Price with VAT: | 21,15080 Kč |

