
SN74HCT377DWR | |
|---|---|
DigiKey Part Number | 296-31838-2-ND - Tape & Reel (TR) 296-31838-1-ND - Cut Tape (CT) 296-31838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT377DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT377DWR Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 8,08632 Kč | 4 043,16 Kč |
| 1 000 | 7,99961 Kč | 7 999,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53524 Kč | 15 070,48 Kč |
| 4 000 | 7,33046 Kč | 29 321,84 Kč |
| 6 000 | 7,22793 Kč | 43 367,58 Kč |
| 10 000 | 7,11431 Kč | 71 143,10 Kč |
| 14 000 | 7,04786 Kč | 98 670,04 Kč |
| 20 000 | 6,98402 Kč | 139 680,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

