
SN74HCT245PW | |
|---|---|
DigiKey Part Number | 296-26495-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT245PW |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT245PWR | Texas Instruments | 21 578 | 296-8404-1-ND | 16,38000 Kč | Direct |
| SN74HCT245APWR | Texas Instruments | 2 000 | 296-SN74HCT245APWRCT-ND | 6,20869 Kč | Parametric Equivalent |
| SN74HCT245PWRG4 | Texas Instruments | 4 405 | 296-46199-1-ND | 13,86000 Kč | Parametric Equivalent |
| SN74HCT245PWT | Texas Instruments | 1 520 | 296-28662-1-ND | 23,52000 Kč | Parametric Equivalent |
| 74HCT245PW,118 | Nexperia USA Inc. | 0 | 1727-6353-1-ND | 6,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

