
SN74HCT245APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT245APWRTR-ND - Tape & Reel (TR) 296-SN74HCT245APWRCT-ND - Cut Tape (CT) 296-SN74HCT245APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT245APWR |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT245APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20869 Kč | 12 417,38 Kč |
| Unit Price without VAT: | 6,20869 Kč |
|---|---|
| Unit Price with VAT: | 7,51251 Kč |

