20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245ANSR

DigiKey Part Number
296-SN74HCT245ANSRTR-ND - Tape & Reel (TR)
296-SN74HCT245ANSRCT-ND - Cut Tape (CT)
296-SN74HCT245ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT245ANSR
Description
IC TXRX NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,42000 Kč134,20 Kč
2512,09240 Kč302,31 Kč
10010,63390 Kč1 063,39 Kč
2509,93696 Kč2 484,24 Kč
5009,51708 Kč4 758,54 Kč
1 0009,48629 Kč9 486,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,88687 Kč17 773,74 Kč
4 0008,65259 Kč34 610,36 Kč
6 0008,53532 Kč51 211,92 Kč
10 0008,40535 Kč84 053,50 Kč
14 0008,32940 Kč116 611,60 Kč
20 0008,25635 Kč165 127,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč

Other Suppliers on DigiKey

34 000In Stock
Ships from Rochester Electronics, LLC