
SN74HCT244QPWREP | |
|---|---|
DigiKey Part Number | 296-22304-2-ND - Tape & Reel (TR) 296-22304-1-ND - Cut Tape (CT) 296-22304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244QPWREP |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,84900 Kč | 518,49 Kč |
| 25 | 47,54600 Kč | 1 188,65 Kč |
| 100 | 42,82080 Kč | 4 282,08 Kč |
| 250 | 41,25580 Kč | 10 313,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,17148 Kč | 74 342,96 Kč |
| 4 000 | 36,41456 Kč | 145 658,24 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

