
SN74HCT244APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT244APWRTR-ND - Tape & Reel (TR) 296-SN74HCT244APWRCT-ND - Cut Tape (CT) 296-SN74HCT244APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244APWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 250 | 6,37584 Kč | 1 593,96 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| 1 000 | 5,94348 Kč | 5 943,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65161 Kč | 11 303,22 Kč |
| 4 000 | 5,49009 Kč | 21 960,36 Kč |
| 6 000 | 5,40916 Kč | 32 454,96 Kč |
| 10 000 | 5,31949 Kč | 53 194,90 Kč |
| 14 000 | 5,26714 Kč | 73 739,96 Kč |
| 20 000 | 5,21674 Kč | 104 334,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

