Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT240PWR

DigiKey Part Number
296-13631-2-ND - Tape & Reel (TR)
296-13631-1-ND - Cut Tape (CT)
296-13631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT240PWR
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT240PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,38100 Kč113,81 Kč
2510,22200 Kč255,55 Kč
1008,95980 Kč895,98 Kč
2508,35720 Kč2 089,30 Kč
5007,99310 Kč3 996,55 Kč
1 0007,90323 Kč7 903,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,44736 Kč14 894,72 Kč
4 0007,24447 Kč28 977,88 Kč
6 0007,14293 Kč42 857,58 Kč
10 0007,03036 Kč70 303,60 Kč
14 0006,96460 Kč97 504,40 Kč
20 0006,90133 Kč138 026,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč